695992-000 | Raychem
Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 16.5 mm, 695992-000
Order No.: 34P3583
EAN: 4099889606690
MPN:
695992-000
B-058-01
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
5 pcs.
17.4454 €
10 pcs.
16.3149 €
25 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 695992 - 000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: Yes, Termination Method: Solder, Overall Length: 16.51 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.4 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.1 mm, Wire Size: 0.25 mm², Wire Size: 24 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |