695307-000 | Raychem

Butt connector with heat shrink insulation, 0.61-1.21 mm², AWG 20 to 16, transparent blue, 29.5 mm, 695307-000

Order No.: 07F7059
EAN: 4099889604337
MPN:
695307-000
W-095-05
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available in 5 Days: 276 pcs. - if ordered today
Total Price:
255.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
7.2947 €

Splice, 695307 - 000, TE Connectivity

Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Polyolefin, Splice Features: Splice Kit, Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 20 - 16 AWG, Wire Size: 0.61 - 1.21 mm², Barrel Inside Diameter: 1.7 mm, Wire Size: 1216 - 2426 CMA, Splice Overall Length: 29.5 mm, Operating Temperature Range: - 55 - 105 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Version butt connector
Cable cross-section 0.61-1.21 mm²
AWG cross-section AWG 20 to 16
Isolated Yes
Colour transparent blue
Material PE
shrinkable tubing Yes
Length 29.5 mm
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes