695177-000 | Raychem
Butt connector with heat shrink insulation, transparent, 31 mm, 695177-000
Order No.: 34P3560
EAN: 4099889606492
MPN:
695177-000
B-023-00
Unit Price (€ / pc.)
31.7611 € *
Standard delivery time from the manufacturer is: 37 Weeks
Shield Terminator, 695177-000, TE Connectivity
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 31 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 260 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 200 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PTFE | |
| shrinkable tubing | Yes | |
| Length | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |