695054-000 | Raychem
Butt connector with heat shrink insulation, 0.2-0.6 mm², AWG 20 to 16, transparent red, 29.3 mm, 695054-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: 32 Weeks
Splice, 695054 - 000, TE Connectivity
Splice Product Type: Crimp Splice, Sealable: Yes, Splice Type: Inline Crimp Splice Sealing System, Insulated: Yes, Insulation Material: Polyvinylidene, Splice Material: Copper Alloy,Nickel - Plated, Splice Color: Red, Terminal & Splice Type: Splice, Wire Size: 16 - 20 AWG, Wire Size: 0.6 - 0.2 mm², Wire Size: 410 - 1230 CMA, Operating Temperature Range: 150 °C, Government Qualified Splice: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.2-0.6 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | Yes | |
| Colour | transparent red | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 29.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |