690965-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 9.5 mm, 690965-000
Order No.: 34P3442
EAN: 4099889605471
MPN:
690965-000
W-040-10
Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 15 Weeks
Splice, 690965 - 000, TE Connectivity
Splice Product Type: SolderSleeve, Sealable: No, Splice Wire/Cable Type: Stranded Wire, Insulated: Yes, Terminal & Splice Type: Splice, Splice Overall Length: 9.5 mm, Operating Temperature Range: - 55 - 150 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent blue | |
Isolated | Yes | |
Length | 9.5 mm | |
Version | butt connector | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |