690888-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 8.5 mm, 690888-000
Order No.: 34P3412
EAN: 4099889605259
MPN:
690888-000
B-004-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Available in 12 Days: 800 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
5 pcs.
6.2594 €
10 pcs.
5.8548 €
25 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 690888-000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 8.5 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |