682035-000 | Raychem
Butt connector kit with heat shrink insulation, 4.0 mm², AWG 12, yellow, 105.92 mm, 682035-000
Order No.: 34P2240
EAN: 4099889604665
MPN:
682035-000
D-150-0177
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9431 € *
Available in 12 Days: 37 pcs. - if ordered today
Splices, 682035 - 000, Raychem
Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Two - conductor cable, Plating Material: Tin/Silver, Splice Material: Copper Alloy, Splice Color: Yellow, Terminal & Splice Type: Splice, Wire Size: 12 AWG, Wire Size: 4 mm², Splice Overall Length: 105.92 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector kit | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper alloy | |
| shrinkable tubing | Yes | |
| Length | 105.92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |