680889-000 | Raychem
Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent, 21.5 mm, 680889-000
Order No.: 34P3550
EAN: 4099889606416
MPN:
680889-000
B-003-02
Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: 23 Weeks
SolderSleeve Shield Terminator, 680889 - 000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: Yes, Termination Method: Solder, Overall Length: 21.5 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.2 mm, Wire Size: 0.25 mm², Wire Size: 24 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 105 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Version | butt connector | |
Cable cross-section | 0.25 mm² | |
AWG cross-section | AWG 24 | |
Isolated | Yes | |
Colour | transparent | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 21.5 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Substance description | Cadmium, lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | No |