680887-000 | Raychem
Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 16.5 mm, 680887-000
Order No.: 34P3548
EAN: 4099889606393
MPN:
680887-000
B-003-00
Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: 23 Weeks
Shield Terminator, 680887-000, TE Connectivity
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: Yes, Termination Method: Solder, Overall Length: 16.51 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.59 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.5 mm, Wire Size: 24 AWG, Wire Size: 0.25 mm², SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 105 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Version | butt connector | |
Cable cross-section | 0.25 mm² | |
AWG cross-section | AWG 24 | |
Isolated | Yes | |
Colour | transparent blue | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Substance description | Cadmium, lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | No |