680333-000 | Raychem

Butt connectorwith insulation, 0.61-1.21 mm², AWG 20 to 16, transparent blue, 7.11 mm, 680333-000

Order No.: 07F7052
EAN: 4099889604276
MPN:
680333-000
D-609-13
Series: MiniSeal
680333-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Available in 12 Days: 3,705 pcs. - if ordered today
Total Price:
5,503.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
2.2015 €

Splice, 680333 - 000, TE Connectivity

Splice Product Type: Splice, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Barrel Type: Closed Barrel, Number of Serrations: 0. Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Wire Size: 20 - 16 AWG, Wire Size: 0.61 - 1.21 mm², Barrel Inside Diameter: 1.69 mm, Wire Size: 779 - 2680 CMA, Splice Overall Length: 7.11 mm, Operating Temperature Range: - 65 - 175 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.61-1.21 mm²
AWG cross-section AWG 20 to 16
Isolated Yes
Colour transparent blue
Material copper alloy
shrinkable tubing No
Length 7.11 mm
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes