680104-000 | Raychem
Butt connectorwith insulation, 0.15-0.61 mm², AWG 26 to 20, transparent red, 7.11 mm, 680104-000
NCNR (non cancelable / non returnable)
Splice, 680104 - 000, TE Connectivity
Splice Product Type: Splice, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Barrel Type: Closed Barrel, Number of Serrations: 0. Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 26 - 20 AWG, Wire Size: 0.15 - 0.61 mm², Barrel Inside Diameter: 1.2 mm, Wire Size: 304 - 1216 CMA, Splice Overall Length: 7.11 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.15-0.61 mm² | |
| AWG cross-section | AWG 26 to 20 | |
| Isolated | Yes | |
| Colour | transparent red | |
| Material | copper alloy | |
| shrinkable tubing | No | |
| Length | 7.11 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |