678853-000 | Raychem

Butt connector with heat shrink insulation, transparent, 32.5 mm, 678853-000

Order No.: 34P3871
EAN: 4099889608885
MPN:
678853-000
CWT-7
Series: CWT
678853-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
500 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, Splice, 678853-000, Raychem

Shield Terminator

Technical Data

  • Version: Soldering shrink connector
  • Material: Polyolefin
  • Length: 32.5 mm
  • Jacket Outside Diameter: 7 mm
  • Pre-Installed Lead: No
Technical specifications
Filter Property Value
Version butt connector
Isolated Yes
Colour transparent
Material PE
shrinkable tubing Yes
Length 32.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85369040
Compliance
Property Value
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium | Lead