656537-000 | Raychem

Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 19.1 mm, 656537-000

Order No.: 07F6983
EAN: 4099889604061
MPN:
656537-000
S02-04-R
656537-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8675 € *
Available in 12 Days: 1,234 pcs. - if ordered today
Total Price:
386.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.8675 €

SolderSleeve Shield Terminator, 656537 - 000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.45 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, Wire Size: 0.5 mm², Wire Size: 20 AWG, Resistance Properties: Immersion Protection, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 19.1 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No