654557-000 | Raychem
Foil connector with heat shrink insulation, transparent/blue, 21.3 mm, 654557-000
Order No.: 72P0767
EAN: 4099891741679
MPN:
654557-000
D-436-0185
Unit Price (€ / pc.)
3.8437 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5700 €
25 pcs.
3.3320 €
50 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 654557-000, Raychem
Splice, Sealable, 0 Serration, Length 21.3 mm, Bag/Box, Discrete wire, Fully insulated, Non-Insulation support, -55 - 150 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
shrinkable tubing | Yes | |
Material | PVDF | |
Version | foil connector | |
Isolated | Yes | |
Colour | transparent/blue | |
Length | 21.3 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |