650087-000 | Raychem
Foil connector with heat shrink insulation, 2.62-6.64 mm², AWG 12 to 10, transparent/blue, 34.29 mm, 650087-000
Order No.: 72P0748
MPN:
650087-000
D-436-26
Unit Price (€ / pc.)
7.4375 € *
Available in 5 Days: 843 pcs. - if ordered today
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
5 pcs.
7.0567 €
10 pcs.
6.6045 €
25 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 650087-000, Raychem
Splice, 12 - 10 AWG Wire size, 2.62 - 6.64 mm² Wire size, Sealable, Splice kit, 3.28 mm Barrel inside diameter, 5180 - 13100 CMA Wire size.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | foil connector | |
Cable cross-section | 2.62-6.64 mm² | |
AWG cross-section | AWG 12 to 10 | |
Isolated | Yes | |
Colour | transparent/blue | |
Material | copper alloy | |
shrinkable tubing | Yes | |
Length | 34.29 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |