625250-000 | Raychem
Butt connector with heat shrink insulation, 0.14-0.5 mm², AWG 26 to 20, transparent blue, 13.2 mm, 625250-000
Order No.: 34P3805
EAN: 4099889608410
MPN:
625250-000
D-128-0008
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 22 Weeks
Splice, 625250-000, TE Connectivity
Splice Product Type: SolderSleeve Wire Terminator, Sealable: No, Splice Type: Wire Terminator, Insulated: Yes, Splice Overall Length: 13.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26 to 20 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 13.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |