625160-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 27.6 mm, 625160-000
Order No.: 34P3792
EAN: 4099889608298
MPN:
625160-000
D-110-41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Available in 12 Days: 4,717 pcs. - if ordered today
Splices, 625160 - 000, Raychem
Splice Product Type: SolderSleeve, Sealable: No, Insulated: Yes, Terminal & Splice Type: Splice, Inside Diameter (Recovered): 1.4 mm, Splice Wire Insulation Diameter (Max): 2.54 mm, Splice Overall Length: 27.6 mm, Fluid Resistance: Splash Protection, Operating Temperature Range: - 55 - 150 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 27.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |