625016-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 5.08 mm, 625016-000
Order No.: 34P3434
EAN: 4099889605426
MPN:
625016-000
D-141-13
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 17 Weeks
Shield Terminator, 625016-000, TE Connectivity
Pre-Installed Lead: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Version | butt connector | |
| Isolated | Yes | |
| Length | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |