624037-000 | Raychem

Butt connector with heat shrink insulation, 0.34 mm², AWG 22, gray, 17 mm, 624037-000

Order No.: 34P3640
EAN: 4099889607123
MPN:
624037-000
D-101-34
624037-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available in 5 Days: 206 pcs. - if ordered today
Total Price:
163.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.4383 €

Shield Terminator, 624037-000, TE Connectivity

Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.78 mm, Wire Size: 22 AWG, Wire Size: 0.34 mm², SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Isolated Yes
Colour gray
Material PVDF
shrinkable tubing Yes
Length 17 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No