621207-000 | Raychem
Butt connector kit with heat shrink insulation, 0.5-0.14 mm², AWG 26 to 20, red, 105.92 mm, 621207-000
Order No.: 34P2237
EAN: 4099889604634
MPN:
621207-000
D-150-0174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5507 € *
Available in 12 Days: 882 pcs. - if ordered today
Total Price:
81.55 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5507 €
2 pcs.
76.2909 €
5 pcs.
71.6737 €
10 pcs.
66.6281 €
*incl. VAT plus shipping costs
Subject to prior sale
Splices, 621207 - 000, Raychem
Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Two - conductor cable, Plating Material: Tin/Silver, Splice Material: Copper Alloy, Splice Color: Red, Terminal & Splice Type: Splice, Wire Size: 20 - 26 AWG, Wire Size: 0.5 - 0.14 mm², Splice Overall Length: 105.92 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector kit | |
| Cable cross-section | 0.5-0.14 mm² | |
| AWG cross-section | AWG 26 to 20 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper alloy | |
| shrinkable tubing | Yes | |
| Length | 105.92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |