621060-000 | Raychem
Butt connector with heat shrink insulation, natural, 19.05 mm, 621060-000
Order No.: 34P3674
EAN: 4099889607345
MPN:
621060-000
D-142-56
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Available in 12 Days: 1,300 pcs. - if ordered today
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1888 €
25 pcs.
3.9032 €
50 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 621060-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.48 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.18 mm, Wire Temperature (Max): 105 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | natural | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 19.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| SVHC free | No |
| Substance description | Cadmium | Lead |
| Date of RoHS guidelines | 3/31/15 |