621059-000 | Raychem
Butt connector with heat shrink insulation, natural, 19.5 mm, 621059-000
Order No.: 34P3673
EAN: 4099889607338
MPN:
621059-000
D-142-55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Available in 12 Days: 1,000 pcs. - if ordered today
SolderSleeve Shield Terminator, 621059-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.62 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.06 mm, Wire Temperature (Max): 105 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | natural | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 19.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |