620263-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 17.25 mm, 620263-000
Order No.: 34P3655
EAN: 4099889607215
MPN:
620263-000
D-108-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.355 € *
Standard delivery time from the manufacturer is: 22 Weeks
SolderSleeve Shield Terminator, 620263-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Wire Temperature (Max): 135 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 17.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |