620251-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 15.75 mm, 620251-000
Order No.: 34P3642
EAN: 4099889607147
MPN:
620251-000
D-101-54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 22 Weeks
Shield Terminator, 620251-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.08 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.54 mm, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 15.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |