620142-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 17.25 mm, 620142-000
Order No.: 34P3634
EAN: 4099889607062
MPN:
620142-000
D-100-31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8913 € *
Available in 12 Days: 2,084 pcs. - if ordered today
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.6176 €
25 pcs.
3.3677 €
50 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield Terminator, 620142-000, TE Connectivity
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 17.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |