620081-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 20.4 mm, 620081-000
Order No.: 34P3653
EAN: 4099889607208
MPN:
620081-000
D-107-31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Available in 12 Days: 1,590 pcs. - if ordered today
SolderSleeve Shield Terminator, 620081-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.2 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 20.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |