620080-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 20.5 mm, 620080-000
Order No.: 34P3666
EAN: 4099889607277
MPN:
620080-000
D-108-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5180 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
5 pcs.
13.7683 €
10 pcs.
12.8758 €
25 pcs.
11.7453 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 620080-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.07 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Wire Temperature (Max): 135 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 20.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |