620069-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 17.25 mm, 620069-000
Order No.: 34P3664
EAN: 4099889607260
MPN:
620069-000
D-108-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 22 Weeks
SolderSleeve Shield Terminator, 620069-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.54 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Wire Temperature (Max): 135 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 17.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |