620005-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 29.75 mm, 620005-000
Order No.: 34P3647
EAN: 4099889607185
MPN:
620005-000
D-104-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 22 Weeks
Splices, 620005 - 000, Raychem
Splice Product Type: SolderSleeve, Sealable: Yes, Splice Type: Shield Terminator, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 11.43 mm, Splice Overall Length: 29.75 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 29.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |