620004-000 | Raychem

Solder sleeve, shield terminator

Order No.: 34P1010
MPN:
620004-000
D-103-00
620004-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
5 pcs.
7.1757 €
10 pcs.
6.7235 €
25 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Butt connector, 620004-000, Raychem

7.11 mm Expanded Inside, Shrinks To 4.06 mm, Solder Sleeve Shield Terminators.

Technical specifications
Filter Property Value
Version butt connector
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 20.5 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No