620002-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 17.25 mm, 620002-000
Order No.: 34P3637
EAN: 4099889607093
MPN:
620002-000
D-101-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
25 pcs.
1.4042 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 620002-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.55 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 17.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |