615595-000 | Raychem
Butt connector with heat shrink insulation, transparent, 21 mm, 615595-000
Order No.: 34P3592
EAN: 4099889606782
MPN:
615595-000
B-150-07-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Available in 12 Days: 1,207 pcs. - if ordered today
SolderSleeve Shield Terminator, 615595-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 6.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |