613507-000 | Raychem

Butt connector with heat shrink insulation, transparent, 29.3 mm, 613507-000

Order No.: 34P3587
EAN: 4099889606737
MPN:
613507-000
B-150-05
613507-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5339 € *
Available in 12 Days: 65 pcs. - if ordered today
Total Price:
158.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
4.5339 €

SolderSleeve Shield Terminator, 613507-000, Raychem

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C

Technical specifications
Filter Property Value
Version butt connector
Isolated Yes
Colour transparent
Material PE
shrinkable tubing Yes
Length 29.3 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Substance description Cadmium | Lead
RoHS conform No
Date of RoHS guidelines 3/31/15