593774-000 | Raychem
Butt connector with heat shrink insulation, 0.09 mm², AWG 26, transparent blue, 19.1 mm, 593774-000
Order No.: 07F6984
EAN: 4099889604078
MPN:
593774-000
S02-20-R90
Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 22 Weeks
SolderSleeve Shield Terminator, 593774-000, TE Connectivity
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.3 mm, Resistance Properties: Immersion Protection, Wire Temperature (Max): 105 °C, Government Qualified: Yes
Technical specifications
Filter | Property | Value |
---|---|---|
Version | butt connector | |
Cable cross-section | 0.09 mm² | |
AWG cross-section | AWG 26 | |
Isolated | Yes | |
Colour | transparent blue | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 19.1 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | No |