483198-000 | Raychem

Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm

Order No.: 34P3754
EAN: 4099889607963
MPN:
483198-000
ST63-1-55-20-90
Raychem
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Available in 5 Days: 208 pcs.
Leadtime: 1 Week **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
31 pcs.
2.7370 €

SolderSleeve Shield Terminator, 483198 - 000, Raychem

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: AS22759/32, Pre - Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Version butt connector
AWG cross-section AWG 20
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.61 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Length
Cable cross-section
Version
Colour
Isolated
AWG cross-section
1 item in 4 variations
*incl. VAT plus shipping costs