Raychem

153910-000 | Raychem

Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm

Order No.:  34P3758
MPN:
153910-000
ST63-2-55-20-90
EAN: 4099889608007
Raychem
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 5 Days **
Add to Cart
Total Price:
3.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.8794 €
Description

SolderSleeve Shield Terminator, 153910-000, Raychem

Temperature Indicator: None, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Yes, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.63 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): RT-1404

Technical specifications
Version butt connector
AWG cross-section AWG 20
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.61 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Show similar products (0)
Logistics
Country of origin JP
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Material
Length
Cable cross-section
Version
Colour
Isolated
AWG cross-section
Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm
Order No.:
 34P3758
Manufacturer:
 Raychem
Manufacturer SKU:
 153910-000
Total Price: 3.88 € *
25 pcs.
3.8794 €
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 5 Days **
polyvinylidene fluoride
16.5 mm
0.61 mm²
butt connector
transparent blue
Yes
AWG 20
Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm
Order No.:
 34P3754
Manufacturer:
 Raychem
Manufacturer SKU:
 483198-000
Total Price: 3.25 € *
28 pcs.
3.2487 €
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 5 Days **
polyvinylidene fluoride
16.5 mm
0.61 mm²
butt connector
transparent blue
Yes
AWG 20
Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 19.1 mm
Order No.:
 34P3774
Manufacturer:
 Raychem
Manufacturer SKU:
 421006-000
Total Price: 3.93 € *
1000 pcs.
3.9270 €
Available: 0 pcs.
Leadtime: 13 Weeks **
fluoropolymer
19.1 mm
0.61 mm²
butt connector
transparent blue
AWG 20
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ