481022-000 | Raychem

Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 19.1 mm, 481022-000

Order No.: 34P3472
EAN: 4099889605723
MPN:
481022-000
SO63-4-55-24-90
481022-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Available in 5 Days: 2,231 pcs. - if ordered today
Total Price:
362.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.6295 €

SolderSleeve Shield Terminator, 481022-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.24 mm²
AWG cross-section AWG 24
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 19.1 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No