457729-000 | Raychem
Butt connector with heat shrink insulation, gray, 81 mm, 457729-000
Order No.: 34P2268
EAN: 4099889604849
MPN:
457729-000
D-155-0650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7286 € *
Standard delivery time from the manufacturer is: 25 Weeks
Splice, 457729 - 000, TE Connectivity
Splice Product Type: SolderShield Splice, Sealable: Yes, Splice Type: In - Line Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Multi - Conductor, Plating Material: Tin/Silver/Nickel, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 5.5 mm, Splice Overall Length: 81 mm, Operating Temperature Range: - 55 - 150 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | gray | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |