450705-000 | Raychem
Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 16.5 mm, 450705-000
Order No.: 34P3483
EAN: 4099889605815
MPN:
450705-000
S02-03-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6057 € *
Available in 12 Days: 1,492 pcs. - if ordered today
SolderSleeve Shield Terminator, 450705 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: MIL-W-22759/32, Pre - Installed Lead: No, Lead Stranding: Stranded, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.08 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, Wire Size: 0.5 mm², Wire Size: 20 AWG, Resistance Properties: Immersion Protection, Government Qualified: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |