440727-000 | Raychem
Solder sleeve, coax cable termination
Order No.: 34P1001
MPN:
440727-000
B-040-20-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Available in 12 Days: 3,424 pcs. - if ordered today
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
5 pcs.
7.8183 €
10 pcs.
7.3185 €
25 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 440727-000, Raychem
4.4 mm Jacket Diameter, Coaxial Cable, 0.3 - 1.6 mm, Conductor Diameter, Coax Cable Termination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.61 mm² | |
| AWG cross-section | AWG 20 | |
| Isolated | No | |
| Colour | transparent blue | |
| shrinkable tubing | No | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |