419293-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 19.1 mm, 419293-000

Order No.: 34P3469
EAN: 4099889605693
MPN:
419293-000
SO63-4-55-22-5
419293-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
3,391.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.3915 €

SolderSleeve Shield Terminator, 419293-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.38 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 19.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead