405617-000 | Raychem

Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 29 mm, 405617-000

Order No.: 34P3384
EAN: 4099889605112
MPN:
405617-000
B-044-24-N
405617-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4696 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4696 €
5 pcs.
15.6128 €
10 pcs.
14.6013 €
25 pcs.
13.3161 €
*incl. VAT plus shipping costs
Subject to prior sale

Coax Cable Termination, 405617 - 000, Raychem

Temperature Indicator: No, Coax Cable Termination Product Type: Coax Terminator, Coax Cable Termination Applies To: Coaxial Cable, Splice Type: SolderSleeve, Pre - Installed Lead Type: 55A0111, Lead Stranding: Stranded, Cable Shield Material: Silver,Tin, Shield Outside Diameter (Max): 0.09 in, Termination Method: Solder, Pre - Installed Lead Wire Size: 0.24 mm², Jacket Outside Diameter: 1.7 - 3.4 mm, Coax Cable Termination Conductor Outside Diameter: 0.3 - 0.8 mm, Dielectric Outside Diameter: 1.7 mm, Overall Length: 29 mm, Resistance Properties: Splash Protection, Coax Cable Termination Operating Temperature (Max): 150 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.24 mm²
AWG cross-section AWG 24
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 29 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No