403289-000 | Raychem

Butt connector with heat shrink insulation, transparent, 24.5 mm, 403289-000

Order No.: 34P3845
EAN: 4099889608656
MPN:
403289-000
CWT-3
Series: CWT
403289-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Available: 99 pcs.
Available in 12 Days: 52,728 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
25 pcs.
0.8092 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, Splice, 403289-000, Raychem

Shield Terminator

Technical Data

  • Version: Soldering shrink connector
  • Material: Polyolefin
  • Length: 24.5 mm
  • Jacket Outside Diameter: 2.7 mm
  • Pre-Installed Lead: No
Technical specifications
Filter Property Value
Version butt connector
Isolated Yes
Colour transparent
Material PE
shrinkable tubing Yes
Length 24.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
SVHC free No
Substance description Cadmium | Lead