317515-000 | Raychem

End connector with heat shrink insulation, 2.0-4.0 mm², AWG 14 to 12, transparent blue, 37.7 mm, 317515-000

Order No.: 34P3358
EAN: 4099889604986
MPN:
317515-000
SGRS-2-1000
317515-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
7,306.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
3.6533 €

Splices, 317515 - 000, Raychem

Discrete Wire Type: Stranded, Splice Product Type: SolderGrip, Sealable: Yes, Splice Type: Stub Splice, Serrated: No, Number of Conductors: 4, Weight per Piece: 1.2 g, Splice Color: Red, Class: 1 & 2, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Wire Size: 12 - 14 AWG, Wire Size: 4 - 2 mm², Splice Wire Insulation Diameter (Max): 4.5 mm, Wire Size: 4000 - 8000 CMA, Splice Overall Length: 37.7 mm, Fluid Resistance: Immersion, Operating Temperature Range: -40 - 125 °C, -40 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Box, Comment: Sealed

Technical specifications
Filter Property Value
Version end connector
Cable cross-section 2.0-4.0 mm²
AWG cross-section AWG 14 to 12
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 37.7 mm
Logistics
Property Value
Country of origin AT
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No