312605-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 25.3 mm, 312605-000
Order No.: 34P3579
EAN: 4099889606652
MPN:
312605-000
B-053-70-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8833 € *
Available in 12 Days: 666 pcs. - if ordered today
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
2 pcs.
22.3363 €
5 pcs.
20.9916 €
10 pcs.
19.5041 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield Terminator, 312605-000, TE Connectivity
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 25.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.2 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 25.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |