312396-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 23.8 mm, 312396-000
Order No.: 34P3578
EAN: 4099889606645
MPN:
312396-000
B-053-70-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1475 € *
Available in 12 Days: 109 pcs. - if ordered today
SolderSleeve Shield Terminator, 312396-000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 23.8 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.6 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 23.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |