272423-000 | Raychem

Butt connector with heat shrink insulation, transparent, 35.5 mm, 272423-000

Order No.: 34P3874
EAN: 4099889608915
MPN:
272423-000
CWT-9
Series: CWT
272423-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Available: 75 pcs.
Available in 12 Days: 1,250 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.4276 €
50 pcs.
2.2848 €
100 pcs.
2.1420 €
500 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale

Shield Terminator, 272423-000, TE Connectivity

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 8.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C

Technical specifications
Filter Property Value
Version butt connector
Isolated Yes
Colour transparent
Material PE
shrinkable tubing Yes
Length 35.5 mm
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Cadmium | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No