271935-000 | Raychem
Butt connector with heat shrink insulation, transparent, 42 mm, 271935-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 22 Weeks
SolderSleeve Shield Terminator, 271935-000, Raychem
SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 13 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 8.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Cadmium | Lead |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |