270225-000 | Raychem
Butt connector with heat shrink insulation, transparent, 32.5 mm, 270225-000
Order No.: 34P3590
EAN: 4099889606768
MPN:
270225-000
B-150-07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available: 188 pcs.
Available in 12 Days: 89,176 pcs. - if ordered today
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6763 €
25 pcs.
5.2955 €
50 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 270225-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 6.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 32.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |