262935-000 | Raychem
End connector with heat shrink insulation, transparent blue, 26.5 mm, 262935-000
Order No.: 34P2326
EAN: 4099889604900
MPN:
262935-000
B-070-12-08
Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 19 Weeks
SolderSleeve Shield Terminator, 262935-000, Raychem
Splice Type: SolderShield, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 26.54 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent blue | |
Isolated | Yes | |
Length | 26.5 mm | |
Version | end connector | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |